


H3ABT-10108-B8 | |
|---|---|
DigiKey Part Number | H3ABT-10108-B8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10108-B8 |
Description | JUMPER-H1506TR/A3048B/H1504TR 8" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,66200 Kč | 126,62 Kč |
| 30 | 11,48600 Kč | 344,58 Kč |
| 50 | 10,97780 Kč | 548,89 Kč |
| 100 | 10,32260 Kč | 1 032,26 Kč |
| 250 | 9,51628 Kč | 2 379,07 Kč |
| 500 | 8,94892 Kč | 4 474,46 Kč |
| 1 000 | 8,41537 Kč | 8 415,37 Kč |
| 2 500 | 7,75901 Kč | 19 397,53 Kč |
| 5 000 | 7,29689 Kč | 36 484,45 Kč |
| Unit Price without VAT: | 12,66200 Kč |
|---|---|
| Unit Price with VAT: | 15,32102 Kč |











