


H3ABT-10104-R8 | |
|---|---|
DigiKey Part Number | H3ABT-10104-R8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10104-R8 |
Description | JUMPER-H1506TR/A3048R/H1504TR 4" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,82200 Kč | 118,22 Kč |
| 30 | 10,71600 Kč | 321,48 Kč |
| 50 | 10,23860 Kč | 511,93 Kč |
| 100 | 9,62760 Kč | 962,76 Kč |
| 250 | 8,87544 Kč | 2 218,86 Kč |
| 500 | 8,34586 Kč | 4 172,93 Kč |
| 1 000 | 7,84821 Kč | 7 848,21 Kč |
| 2 500 | 7,23608 Kč | 18 090,20 Kč |
| 5 000 | 6,80512 Kč | 34 025,60 Kč |
| Unit Price without VAT: | 11,82200 Kč |
|---|---|
| Unit Price with VAT: | 14,30462 Kč |











