Red 28 AWG Jumper Lead Socket to Pin Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 28 AWG Jumper Lead Socket to Pin Tin 5.00" (127.00mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3ABT-10105-R8

DigiKey Part Number
H3ABT-10105-R8-ND
Manufacturer
Manufacturer Product Number
H3ABT-10105-R8
Description
JUMPER-H1506TR/A3048R/H1504TR 5"
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Socket to Pin Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
5.00" (127.00mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,03200 Kč120,32 Kč
3010,90500 Kč327,15 Kč
5010,42340 Kč521,17 Kč
1009,80190 Kč980,19 Kč
2509,03584 Kč2 258,96 Kč
5008,49664 Kč4 248,32 Kč
1 0007,99037 Kč7 990,37 Kč
2 5007,36702 Kč18 417,55 Kč
5 0006,92821 Kč34 641,05 Kč
Manufacturers Standard Package
Unit Price without VAT:12,03200 Kč
Unit Price with VAT:14,55872 Kč
Alternate Color
JUMPER-H1506TR/A3048A/H1504TR 5"
In-Stock: 0
Unit Price: 12,03200 Kč
JUMPER-H1506TR/A3048B/H1504TR 5"
In-Stock: 0
Unit Price: 12,03200 Kč
JUMPER-H1506TR/A3048G/H1504TR 5"
In-Stock: 0
Unit Price: 12,03200 Kč
JUMPER-H1506TR/A3048L/H1504TR 5"
In-Stock: 0
Unit Price: 12,03200 Kč
JUMPER-H1506TR/A3048N/H1504TR 5"
In-Stock: 0
Unit Price: 12,03200 Kč
Alternate Length
JUMPER-H1506TR/A3048R/H1504TR 2"
In-Stock: 0
Unit Price: 11,38100 Kč
JUMPER-H1506TR/A3048R/H1504TR 3"
In-Stock: 0
Unit Price: 11,59100 Kč
JUMPER-H1506TR/A3048R/H1504TR 4"
In-Stock: 0
Unit Price: 11,82200 Kč
JUMPER-H1506TR/A3048R/H1504TR 6"
In-Stock: 0
Unit Price: 12,24200 Kč
JUMPER-H1506TR/A3048R/H1504TR 8"
In-Stock: 0
Unit Price: 12,66200 Kč