


H3ABT-10105-N8 | |
|---|---|
DigiKey Part Number | H3ABT-10105-N8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10105-N8 |
Description | JUMPER-H1506TR/A3048N/H1504TR 5" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,03200 Kč | 120,32 Kč |
| 30 | 10,90500 Kč | 327,15 Kč |
| 50 | 10,42340 Kč | 521,17 Kč |
| 100 | 9,80190 Kč | 980,19 Kč |
| 250 | 9,03584 Kč | 2 258,96 Kč |
| 500 | 8,49664 Kč | 4 248,32 Kč |
| 1 000 | 7,99037 Kč | 7 990,37 Kč |
| 2 500 | 7,36702 Kč | 18 417,55 Kč |
| 5 000 | 6,92821 Kč | 34 641,05 Kč |
| Unit Price without VAT: | 12,03200 Kč |
|---|---|
| Unit Price with VAT: | 14,55872 Kč |











