

H3ABG-10112-L8 | |
|---|---|
DigiKey Part Number | H3ABG-10112-L8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10112-L8 |
Description | JUMPER-H1507TR/A3048L/H1505TR12" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Pin Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,28900 Kč | 152,89 Kč |
| 30 | 13,85900 Kč | 415,77 Kč |
| 50 | 13,24780 Kč | 662,39 Kč |
| 100 | 12,45630 Kč | 1 245,63 Kč |
| 250 | 11,48316 Kč | 2 870,79 Kč |
| 500 | 10,79868 Kč | 5 399,34 Kč |
| 1 000 | 10,15483 Kč | 10 154,83 Kč |
| 2 500 | 9,36292 Kč | 23 407,30 Kč |
| 5 000 | 8,80538 Kč | 44 026,90 Kč |
| Unit Price without VAT: | 15,28900 Kč |
|---|---|
| Unit Price with VAT: | 18,49969 Kč |











