


H3ABG-10112-B8 | |
|---|---|
DigiKey Part Number | H3ABG-10112-B8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10112-B8 |
Description | JUMPER-H1507TR/A3048B/H1505TR12" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Pin Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,27200 Kč | 152,72 Kč |
| 30 | 13,84300 Kč | 415,29 Kč |
| 50 | 13,23260 Kč | 661,63 Kč |
| 100 | 12,44200 Kč | 1 244,20 Kč |
| 250 | 11,46992 Kč | 2 867,48 Kč |
| 500 | 10,78624 Kč | 5 393,12 Kč |
| 1 000 | 10,14313 Kč | 10 143,13 Kč |
| 2 500 | 9,35213 Kč | 23 380,33 Kč |
| 5 000 | 8,79524 Kč | 43 976,20 Kč |
| Unit Price without VAT: | 15,27200 Kč |
|---|---|
| Unit Price with VAT: | 18,47912 Kč |











