


H3ABG-10108-W4 | |
|---|---|
DigiKey Part Number | H3ABG-10108-W4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10108-W4 |
Description | JUMPER-H1507TR/A2015W/H1505TR 8" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,38400 Kč | 143,84 Kč |
| 30 | 13,03967 Kč | 391,19 Kč |
| 50 | 12,46440 Kč | 623,22 Kč |
| 100 | 11,71900 Kč | 1 171,90 Kč |
| 250 | 10,80304 Kč | 2 700,76 Kč |
| 500 | 10,15884 Kč | 5 079,42 Kč |
| 1 000 | 9,55325 Kč | 9 553,25 Kč |
| 2 500 | 8,80816 Kč | 22 020,40 Kč |
| 5 000 | 8,28354 Kč | 41 417,70 Kč |
| Unit Price without VAT: | 14,38400 Kč |
|---|---|
| Unit Price with VAT: | 17,40464 Kč |











