White 24 AWG Jumper Lead Socket to Pin Gold 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 24 AWG Jumper Lead Socket to Pin Gold 5.00" (127.00mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3ABG-10105-W4

DigiKey Part Number
H3ABG-10105-W4-ND
Manufacturer
Manufacturer Product Number
H3ABG-10105-W4
Description
JUMPER-H1507TR/A2015W/H1505TR 5"
Customer Reference
Detailed Description
White 24 AWG Jumper Lead Socket to Pin Gold 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
5.00" (127.00mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
White
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,81700 Kč138,17 Kč
3012,53567 Kč376,07 Kč
5011,97720 Kč598,86 Kč
10011,26120 Kč1 126,12 Kč
25010,38224 Kč2 595,56 Kč
5009,76324 Kč4 881,62 Kč
1 0009,18117 Kč9 181,17 Kč
2 5008,46513 Kč21 162,83 Kč
5 0007,96106 Kč39 805,30 Kč
Manufacturers Standard Package
Unit Price without VAT:13,81700 Kč
Unit Price with VAT:16,71857 Kč
Alternate Color
JUMPER-H1507TR/A2015A/H1505TR 5"
In-Stock: 110
Unit Price: 13,81700 Kč
JUMPER-H1507TR/A2015B/H1505TR 5"
In-Stock: 0
Unit Price: 13,81700 Kč
JUMPER-H1507TR/A2015G/H1505TR 5"
In-Stock: 0
Unit Price: 13,81700 Kč
JUMPER-H1507TR/A2015L/H1505TR 5"
In-Stock: 0
Unit Price: 13,81700 Kč
JUMPER-H1507TR/A2015N/H1505TR 5"
In-Stock: 0
Unit Price: 13,81700 Kč
Alternate Length
JUMPER-H1507TR/A2015W/H1505TR 2"
In-Stock: 0
Unit Price: 13,25000 Kč
JUMPER-H1507TR/A2015W/H1505TR 3"
In-Stock: 0
Unit Price: 13,43900 Kč
JUMPER-H1507TR/A2015W/H1505TR 4"
In-Stock: 0
Unit Price: 13,62800 Kč
JUMPER-H1507TR/A2015W/H1505TR 6"
In-Stock: 0
Unit Price: 14,00600 Kč
JUMPER-H1507TR/A2015W/H1505TR 8"
In-Stock: 0
Unit Price: 14,38400 Kč