


H3ABG-10104-W4 | |
|---|---|
DigiKey Part Number | H3ABG-10104-W4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10104-W4 |
Description | JUMPER-H1507TR/A2015W/H1505TR 4" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,62800 Kč | 136,28 Kč |
| 30 | 12,36067 Kč | 370,82 Kč |
| 50 | 11,81340 Kč | 590,67 Kč |
| 100 | 11,11000 Kč | 1 111,00 Kč |
| 250 | 10,24200 Kč | 2 560,50 Kč |
| 500 | 9,63094 Kč | 4 815,47 Kč |
| 1 000 | 9,05686 Kč | 9 056,86 Kč |
| 2 500 | 8,35040 Kč | 20 876,00 Kč |
| 5 000 | 7,85313 Kč | 39 265,65 Kč |
| Unit Price without VAT: | 13,62800 Kč |
|---|---|
| Unit Price with VAT: | 16,48988 Kč |











