


H3ABG-10105-N4 | |
|---|---|
DigiKey Part Number | H3ABG-10105-N4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10105-N4 |
Description | JUMPER-H1507TR/A2015N/H1505TR 5" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,81700 Kč | 138,17 Kč |
| 30 | 12,53567 Kč | 376,07 Kč |
| 50 | 11,97720 Kč | 598,86 Kč |
| 100 | 11,26120 Kč | 1 126,12 Kč |
| 250 | 10,38224 Kč | 2 595,56 Kč |
| 500 | 9,76324 Kč | 4 881,62 Kč |
| 1 000 | 9,18117 Kč | 9 181,17 Kč |
| 2 500 | 8,46513 Kč | 21 162,83 Kč |
| 5 000 | 7,96106 Kč | 39 805,30 Kč |
| Unit Price without VAT: | 13,81700 Kč |
|---|---|
| Unit Price with VAT: | 16,71857 Kč |











