Brown 24 AWG Jumper Lead Socket to Pin Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 24 AWG Jumper Lead Socket to Pin Gold 8.00" (203.20mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3ABG-10108-N4

DigiKey Part Number
H3ABG-10108-N4-ND
Manufacturer
Manufacturer Product Number
H3ABG-10108-N4
Description
JUMPER-H1507TR/A2015N/H1505TR 8"
Customer Reference
Detailed Description
Brown 24 AWG Jumper Lead Socket to Pin Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
8.00" (203.20mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Brown
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,38400 Kč143,84 Kč
3013,03967 Kč391,19 Kč
5012,46440 Kč623,22 Kč
10011,71900 Kč1 171,90 Kč
25010,80304 Kč2 700,76 Kč
50010,15884 Kč5 079,42 Kč
1 0009,55325 Kč9 553,25 Kč
2 5008,80816 Kč22 020,40 Kč
5 0008,28354 Kč41 417,70 Kč
Manufacturers Standard Package
Unit Price without VAT:14,38400 Kč
Unit Price with VAT:17,40464 Kč
Alternate Color
JUMPER-H1507TR/A2015A/H1505TR 8"
In-Stock: 0
Unit Price: 14,38400 Kč
JUMPER-H1507TR/A2015B/H1505TR 8"
In-Stock: 0
Unit Price: 14,38400 Kč
JUMPER-H1507TR/A2015G/H1505TR 8"
In-Stock: 0
Unit Price: 14,38400 Kč
JUMPER-H1507TR/A2015L/H1505TR 8"
In-Stock: 0
Unit Price: 14,38400 Kč
JUMPER-H1507TR/A2015R/H1505TR 8"
In-Stock: 0
Unit Price: 14,38400 Kč
Alternate Length
JUMPER-H1507TR/A2015N/H1505TR 2"
In-Stock: 0
Unit Price: 13,25000 Kč
JUMPER-H1507TR/A2015N/H1505TR 3"
In-Stock: 0
Unit Price: 13,43900 Kč
JUMPER-H1507TR/A2015N/H1505TR 4"
In-Stock: 0
Unit Price: 13,62800 Kč
JUMPER-H1507TR/A2015N/H1505TR 5"
In-Stock: 0
Unit Price: 13,81700 Kč
JUMPER-H1507TR/A2015N/H1505TR 6"
In-Stock: 0
Unit Price: 14,00600 Kč