


H3ABG-10106-N4 | |
|---|---|
DigiKey Part Number | H3ABG-10106-N4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10106-N4 |
Description | JUMPER-H1507TR/A2015N/H1505TR 6" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,00600 Kč | 140,06 Kč |
| 30 | 12,70367 Kč | 381,11 Kč |
| 50 | 12,14100 Kč | 607,05 Kč |
| 100 | 11,41450 Kč | 1 141,45 Kč |
| 250 | 10,52252 Kč | 2 630,63 Kč |
| 500 | 9,89552 Kč | 4 947,76 Kč |
| 1 000 | 9,30547 Kč | 9 305,47 Kč |
| 2 500 | 8,57970 Kč | 21 449,25 Kč |
| 5 000 | 8,06873 Kč | 40 343,65 Kč |
| Unit Price without VAT: | 14,00600 Kč |
|---|---|
| Unit Price with VAT: | 16,94726 Kč |











