


H3ABG-10106-L4 | |
|---|---|
DigiKey Part Number | H3ABG-10106-L4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10106-L4 |
Description | JUMPER-H1507TR/A2015L/H1505TR 6" |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Socket to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,61500 Kč | 146,15 Kč |
| 30 | 13,51567 Kč | 405,47 Kč |
| 50 | 13,03560 Kč | 651,78 Kč |
| 100 | 12,40980 Kč | 1 240,98 Kč |
| 250 | 11,63288 Kč | 2 908,22 Kč |
| 500 | 11,07686 Kč | 5 538,43 Kč |
| 1 000 | 10,54772 Kč | 10 547,72 Kč |
| 2 500 | 9,88737 Kč | 24 718,43 Kč |
| 5 000 | 9,41563 Kč | 47 078,15 Kč |
| Unit Price without VAT: | 14,61500 Kč |
|---|---|
| Unit Price with VAT: | 17,68415 Kč |











