H3ABG-10112-Y6-ND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H3ABG-10112-Y6-ND

H3ABG-10106-Y6

DigiKey Part Number
H3ABG-10106-Y6-ND
Manufacturer
Manufacturer Product Number
H3ABG-10106-Y6
Description
JUMPER-H1507TR/A3049Y/H1505TR 6"
Customer Reference
Detailed Description
Yellow 26 AWG Jumper Lead Socket to Pin Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
6.00" (152.40mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Yellow
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,98200 Kč139,82 Kč
3012,67767 Kč380,33 Kč
5012,11740 Kč605,87 Kč
10011,39130 Kč1 139,13 Kč
25010,50204 Kč2 625,51 Kč
5009,87620 Kč4 938,10 Kč
1 0009,28738 Kč9 287,38 Kč
2 5008,56292 Kč21 407,30 Kč
5 0008,05300 Kč40 265,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,98200 Kč
Unit Price with VAT:16,91822 Kč
Alternate Color
JUMPER-H1507TR/A3049A/H1505TR 6"
In-Stock: 0
Unit Price: 13,98200 Kč
JUMPER-H1507TR/A3049B/H1505TR 6"
In-Stock: 0
Unit Price: 13,98200 Kč
JUMPER-H1507TR/A3049G/H1505TR 6"
In-Stock: 0
Unit Price: 13,98200 Kč
JUMPER-H1507TR/A3049L/H1505TR 6"
In-Stock: 0
Unit Price: 13,98200 Kč
JUMPER-H1507TR/A3049N/H1505TR 6"
In-Stock: 0
Unit Price: 13,98200 Kč
Alternate Length
JUMPER-H1507TR/A3049Y/H1505TR 2"
In-Stock: 0
Unit Price: 13,17000 Kč
JUMPER-H1507TR/A3049Y/H1505TR 3"
In-Stock: 0
Unit Price: 13,37800 Kč
JUMPER-H1507TR/A3049Y/H1505TR 4"
In-Stock: 0
Unit Price: 13,56600 Kč
JUMPER-H1507TR/A3049Y/H1505TR 5"
In-Stock: 0
Unit Price: 13,77400 Kč
JUMPER-H1507TR/A3049Y/H1505TR 8"
In-Stock: 0
Unit Price: 14,37700 Kč