

H3ABG-10105-Y6 | |
|---|---|
DigiKey Part Number | H3ABG-10105-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10105-Y6 |
Description | JUMPER-H1507TR/A3049Y/H1505TR 5" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,78900 Kč | 137,89 Kč |
| 30 | 12,51200 Kč | 375,36 Kč |
| 50 | 11,95640 Kč | 597,82 Kč |
| 100 | 11,23990 Kč | 1 123,99 Kč |
| 250 | 10,36252 Kč | 2 590,63 Kč |
| 500 | 9,74470 Kč | 4 872,35 Kč |
| 1 000 | 9,16374 Kč | 9 163,74 Kč |
| 2 500 | 8,44898 Kč | 21 122,45 Kč |
| 5 000 | 7,94585 Kč | 39 729,25 Kč |
| Unit Price without VAT: | 13,78900 Kč |
|---|---|
| Unit Price with VAT: | 16,68469 Kč |











