Yellow 24 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BXG-10103-Y4

DigiKey Part Number
H2BXG-10103-Y4-ND
Manufacturer
Manufacturer Product Number
H2BXG-10103-Y4
Description
JUMPER-H1501TR/A2015Y/X 3"
Customer Reference
Detailed Description
Yellow 24 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Yellow
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
3.00" (76.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,79300 Kč107,93 Kč
309,79200 Kč293,76 Kč
509,35680 Kč467,84 Kč
1008,79610 Kč879,61 Kč
2508,10860 Kč2 027,15 Kč
5007,62522 Kč3 812,61 Kč
1 0007,17061 Kč7 170,61 Kč
2 5006,61118 Kč16 527,95 Kč
5 0006,21742 Kč31 087,10 Kč
Manufacturers Standard Package
Unit Price without VAT:10,79300 Kč
Unit Price with VAT:13,05953 Kč
Alternate Color
JUMPER-H1501TR/A2015A/X 3"
In-Stock: 0
Unit Price: 10,79300 Kč
JUMPER-H1501TR/A2015B/X 3"
In-Stock: 0
Unit Price: 10,79300 Kč
JUMPER-H1501TR/A2015G/X 3"
In-Stock: 0
Unit Price: 10,79300 Kč
JUMPER-H1501TR/A2015L/X 3"
In-Stock: 0
Unit Price: 10,79300 Kč
JUMPER-H1501TR/A2015N/X 3"
In-Stock: 0
Unit Price: 10,79300 Kč
Alternate Length
JUMPER-H1501TR/A2015Y/X 2"
In-Stock: 0
Unit Price: 10,60400 Kč
JUMPER-H1501TR/A2015Y/X 4"
In-Stock: 0
Unit Price: 10,98200 Kč
JUMPER-H1501TR/A2015Y/X 5"
In-Stock: 0
Unit Price: 11,17100 Kč
JUMPER-H1501TR/A2015Y/X 6"
In-Stock: 1201
Unit Price: 11,36000 Kč
JUMPER-H1501TR/A2015Y/X 8"
In-Stock: 0
Unit Price: 11,73800 Kč
Assembly Component