
H2BXG-10106-Y4 | |
|---|---|
DigiKey Part Number | H2BXG-10106-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10106-Y4 |
Description | JUMPER-H1501TR/A2015Y/X 6" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,36000 Kč | 113,60 Kč |
| 30 | 10,31000 Kč | 309,30 Kč |
| 50 | 9,85220 Kč | 492,61 Kč |
| 100 | 9,26220 Kč | 926,22 Kč |
| 250 | 8,53948 Kč | 2 134,87 Kč |
| 500 | 8,03006 Kč | 4 015,03 Kč |
| 1 000 | 7,55130 Kč | 7 551,30 Kč |
| 2 500 | 6,96226 Kč | 17 405,65 Kč |
| 5 000 | 6,54760 Kč | 32 738,00 Kč |
| Unit Price without VAT: | 11,36000 Kč |
|---|---|
| Unit Price with VAT: | 13,74560 Kč |











