Yellow 24 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BXG-10108-Y4

DigiKey Part Number
H2BXG-10108-Y4-ND
Manufacturer
Manufacturer Product Number
H2BXG-10108-Y4
Description
JUMPER-H1501TR/A2015Y/X 8"
Customer Reference
Detailed Description
Yellow 24 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
8.00" (203.20mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Yellow
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,73800 Kč117,38 Kč
3010,65300 Kč319,59 Kč
5010,17980 Kč508,99 Kč
1009,57300 Kč957,30 Kč
2508,82504 Kč2 206,26 Kč
5008,29840 Kč4 149,20 Kč
1 0007,80391 Kč7 803,91 Kč
2 5007,19518 Kč17 987,95 Kč
5 0006,76656 Kč33 832,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,73800 Kč
Unit Price with VAT:14,20298 Kč
Alternate Color
JUMPER-H1501TR/A2015A/X 8"
In-Stock: 1
Unit Price: 11,73800 Kč
JUMPER-H1501TR/A2015B/X 8"
In-Stock: 66
Unit Price: 12,24200 Kč
JUMPER-H1501TR/A2015G/X 8"
In-Stock: 0
Unit Price: 11,73800 Kč
JUMPER-H1501TR/A2015L/X 8"
In-Stock: 0
Unit Price: 11,73800 Kč
JUMPER-H1501TR/A2015N/X 8"
In-Stock: 0
Unit Price: 11,73800 Kč
Alternate Length
JUMPER-H1501TR/A2015Y/X 2"
In-Stock: 0
Unit Price: 10,60400 Kč
JUMPER-H1501TR/A2015Y/X 3"
In-Stock: 0
Unit Price: 10,79300 Kč
JUMPER-H1501TR/A2015Y/X 4"
In-Stock: 0
Unit Price: 10,98200 Kč
JUMPER-H1501TR/A2015Y/X 5"
In-Stock: 0
Unit Price: 11,17100 Kč
JUMPER-H1501TR/A2015Y/X 6"
In-Stock: 1199
Unit Price: 11,36000 Kč