Violet 26 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BBG-10108-V6

DigiKey Part Number
H2BBG-10108-V6-ND
Manufacturer
Manufacturer Product Number
H2BBG-10108-V6
Description
JUMPER-H1501TR/A3049V/H1501TR 8"
Customer Reference
Detailed Description
Violet 26 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Violet
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
8.00" (203.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,79600 Kč137,96 Kč
3012,51467 Kč375,44 Kč
5011,96040 Kč598,02 Kč
10011,24440 Kč1 124,44 Kč
25010,36628 Kč2 591,57 Kč
5009,74812 Kč4 874,06 Kč
1 0009,16731 Kč9 167,31 Kč
2 5008,45220 Kč21 130,50 Kč
5 0007,94879 Kč39 743,95 Kč
Manufacturers Standard Package
Unit Price without VAT:13,79600 Kč
Unit Price with VAT:16,69316 Kč
Alternate Color
JUMPER-H1501TR/A3049A/H1501TR 8"
In-Stock: 0
Unit Price: 13,79600 Kč
JUMPER-H1501TR/A3049B/H1501TR 8"
In-Stock: 0
Unit Price: 13,79600 Kč
JUMPER-H1501TR/A3049G/H1501TR 8"
In-Stock: 0
Unit Price: 13,79600 Kč
JUMPER-H1501TR/A3049L/H1501TR 8"
In-Stock: 0
Unit Price: 13,79600 Kč
JUMPER-H1501TR/A3049N/H1501TR 8"
In-Stock: 0
Unit Price: 13,79600 Kč
Alternate Length
JUMPER-H1501TR/A3049V/H1501TR 2"
In-Stock: 0
Unit Price: 12,57800 Kč
JUMPER-H1501TR/A3049V/H1501TR 3"
In-Stock: 0
Unit Price: 12,76700 Kč
JUMPER-H1501TR/A3049V/H1501TR 4"
In-Stock: 0
Unit Price: 12,97700 Kč
JUMPER-H1501TR/A3049V/H1501TR 5"
In-Stock: 0
Unit Price: 13,18700 Kč
JUMPER-H1501TR/A3049V/H1501TR 6"
In-Stock: 0
Unit Price: 13,39700 Kč
Assembly Component