Violet 26 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BBG-10104-V6

DigiKey Part Number
H2BBG-10104-V6-ND
Manufacturer
Manufacturer Product Number
H2BBG-10104-V6
Description
JUMPER-H1501TR/A3049V/H1501TR 4"
Customer Reference
Detailed Description
Violet 26 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
4.00" (101.60mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Violet
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,97700 Kč129,77 Kč
3011,77300 Kč353,19 Kč
5011,25080 Kč562,54 Kč
10010,57880 Kč1 057,88 Kč
2509,75148 Kč2 437,87 Kč
5009,17024 Kč4 585,12 Kč
1 0008,62346 Kč8 623,46 Kč
2 5007,95077 Kč19 876,92 Kč
5 0007,47730 Kč37 386,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,97700 Kč
Unit Price with VAT:15,70217 Kč
Alternate Color
JUMPER-H1501TR/A3049A/H1501TR 4"
In-Stock: 0
Unit Price: 12,97700 Kč
JUMPER-H1501TR/A3049B/H1501TR 4"
In-Stock: 30
Unit Price: 12,97700 Kč
JUMPER-H1501TR/A3049G/H1501TR 4"
In-Stock: 0
Unit Price: 12,97700 Kč
JUMPER-H1501TR/A3049L/H1501TR 4"
In-Stock: 0
Unit Price: 12,97700 Kč
JUMPER-H1501TR/A3049N/H1501TR 4"
In-Stock: 0
Unit Price: 12,97700 Kč
Alternate Length
JUMPER-H1501TR/A3049V/H1501TR 2"
In-Stock: 0
Unit Price: 12,57800 Kč
JUMPER-H1501TR/A3049V/H1501TR 3"
In-Stock: 0
Unit Price: 12,76700 Kč
JUMPER-H1501TR/A3049V/H1501TR 5"
In-Stock: 0
Unit Price: 13,18700 Kč
JUMPER-H1501TR/A3049V/H1501TR 6"
In-Stock: 0
Unit Price: 13,39700 Kč
JUMPER-H1501TR/A3049V/H1501TR 8"
In-Stock: 0
Unit Price: 13,79600 Kč