
H2BBG-10104-L6 | |
|---|---|
DigiKey Part Number | H2BBG-10104-L6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10104-L6 |
Description | JUMPER-H1501TR/A3049L/H1501TR 4" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,97700 Kč | 129,77 Kč |
| 30 | 11,77300 Kč | 353,19 Kč |
| 50 | 11,25080 Kč | 562,54 Kč |
| 100 | 10,57880 Kč | 1 057,88 Kč |
| 250 | 9,75148 Kč | 2 437,87 Kč |
| 500 | 9,17024 Kč | 4 585,12 Kč |
| 1 000 | 8,62346 Kč | 8 623,46 Kč |
| 2 500 | 7,95077 Kč | 19 876,92 Kč |
| 5 000 | 7,47730 Kč | 37 386,50 Kč |
| Unit Price without VAT: | 12,97700 Kč |
|---|---|
| Unit Price with VAT: | 15,70217 Kč |











