
H2BBG-10108-L6 | |
|---|---|
DigiKey Part Number | H2BBG-10108-L6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10108-L6 |
Description | JUMPER-H1501TR/A3049L/H1501TR 8" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,79600 Kč | 137,96 Kč |
| 30 | 12,51467 Kč | 375,44 Kč |
| 50 | 11,96040 Kč | 598,02 Kč |
| 100 | 11,24440 Kč | 1 124,44 Kč |
| 250 | 10,36628 Kč | 2 591,57 Kč |
| 500 | 9,74812 Kč | 4 874,06 Kč |
| 1 000 | 9,16731 Kč | 9 167,31 Kč |
| 2 500 | 8,45220 Kč | 21 130,50 Kč |
| 5 000 | 7,94879 Kč | 39 743,95 Kč |
| Unit Price without VAT: | 13,79600 Kč |
|---|---|
| Unit Price with VAT: | 16,69316 Kč |











