Blue 26 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BBG-10103-L6

DigiKey Part Number
H2BBG-10103-L6-ND
Manufacturer
Manufacturer Product Number
H2BBG-10103-L6
Description
JUMPER-H1501TR/A3049L/H1501TR 3"
Customer Reference
Detailed Description
Blue 26 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Blue
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
3.00" (76.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,76700 Kč127,67 Kč
3011,58400 Kč347,52 Kč
5011,07020 Kč553,51 Kč
10010,41080 Kč1 041,08 Kč
2509,59776 Kč2 399,44 Kč
5009,02494 Kč4 512,47 Kč
1 0008,48697 Kč8 486,97 Kč
2 5007,82495 Kč19 562,38 Kč
5 0007,35896 Kč36 794,80 Kč
Manufacturers Standard Package
Unit Price without VAT:12,76700 Kč
Unit Price with VAT:15,44807 Kč
Alternate Color
JUMPER-H1501TR/A3049A/H1501TR 3"
In-Stock: 0
Unit Price: 12,76700 Kč
JUMPER-H1501TR/A3049B/H1501TR 3"
In-Stock: 0
Unit Price: 12,76700 Kč
JUMPER-H1501TR/A3049G/H1501TR 3"
In-Stock: 0
Unit Price: 12,76700 Kč
JUMPER-H1501TR/A3049N/H1501TR 3"
In-Stock: 0
Unit Price: 12,76700 Kč
JUMPER-H1501TR/A3049R/H1501TR 3"
In-Stock: 0
Unit Price: 12,76700 Kč
Alternate Length
JUMPER-H1501TR/A3049L/H1501TR 2"
In-Stock: 0
Unit Price: 12,57800 Kč
JUMPER-H1501TR/A3049L/H1501TR 4"
In-Stock: 0
Unit Price: 12,97700 Kč
JUMPER-H1501TR/A3049L/H1501TR 5"
In-Stock: 0
Unit Price: 13,18700 Kč
JUMPER-H1501TR/A3049L/H1501TR 6"
In-Stock: 0
Unit Price: 13,39700 Kč
JUMPER-H1501TR/A3049L/H1501TR 8"
In-Stock: 0
Unit Price: 13,79600 Kč
Assembly Component