
H2BBG-10103-B6 | |
|---|---|
DigiKey Part Number | H2BBG-10103-B6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10103-B6 |
Description | JUMPER-H1501TR/A3049B/H1501TR 3" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,76700 Kč | 127,67 Kč |
| 30 | 11,58400 Kč | 347,52 Kč |
| 50 | 11,07020 Kč | 553,51 Kč |
| 100 | 10,41080 Kč | 1 041,08 Kč |
| 250 | 9,59776 Kč | 2 399,44 Kč |
| 500 | 9,02494 Kč | 4 512,47 Kč |
| 1 000 | 8,48697 Kč | 8 486,97 Kč |
| 2 500 | 7,82495 Kč | 19 562,38 Kč |
| 5 000 | 7,35896 Kč | 36 794,80 Kč |
| Unit Price without VAT: | 12,76700 Kč |
|---|---|
| Unit Price with VAT: | 15,44807 Kč |











