
H2BBG-10105-B6 | |
|---|---|
DigiKey Part Number | H2BBG-10105-B6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10105-B6 |
Description | JUMPER-H1501TR/A3049B/H1501TR 5" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,18700 Kč | 131,87 Kč |
| 30 | 11,95500 Kč | 358,65 Kč |
| 50 | 11,42720 Kč | 571,36 Kč |
| 100 | 10,74470 Kč | 1 074,47 Kč |
| 250 | 9,90600 Kč | 2 476,50 Kč |
| 500 | 9,31514 Kč | 4 657,57 Kč |
| 1 000 | 8,75974 Kč | 8 759,74 Kč |
| 2 500 | 8,07642 Kč | 20 191,05 Kč |
| 5 000 | 7,59544 Kč | 37 977,20 Kč |
| Unit Price without VAT: | 13,18700 Kč |
|---|---|
| Unit Price with VAT: | 15,95627 Kč |











