
H2BBG-10106-V6 | |
|---|---|
DigiKey Part Number | H2BBG-10106-V6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10106-V6 |
Description | JUMPER-H1501TR/A3049V/H1501TR 6" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,39700 Kč | 133,97 Kč |
| 30 | 12,14400 Kč | 364,32 Kč |
| 50 | 11,60340 Kč | 580,17 Kč |
| 100 | 10,91270 Kč | 1 091,27 Kč |
| 250 | 10,05972 Kč | 2 514,93 Kč |
| 500 | 9,45960 Kč | 4 729,80 Kč |
| 1 000 | 8,89559 Kč | 8 895,59 Kč |
| 2 500 | 8,20182 Kč | 20 504,55 Kč |
| 5 000 | 7,71341 Kč | 38 567,05 Kč |
| Unit Price without VAT: | 13,39700 Kč |
|---|---|
| Unit Price with VAT: | 16,21037 Kč |











