Blue 28 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BBG-10108-L8

DigiKey Part Number
H2BBG-10108-L8-ND
Manufacturer
Manufacturer Product Number
H2BBG-10108-L8
Description
JUMPER-H1501TR/A3048L/H1501TR 8"
Customer Reference
Detailed Description
Blue 28 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
8.00" (203.20mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
Blue
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,85900 Kč138,59 Kč
3012,56367 Kč376,91 Kč
5012,00660 Kč600,33 Kč
10011,29060 Kč1 129,06 Kč
25010,40828 Kč2 602,07 Kč
5009,78758 Kč4 893,79 Kč
1 0009,20426 Kč9 204,26 Kč
2 5008,48630 Kč21 215,75 Kč
5 0007,98096 Kč39 904,80 Kč
Manufacturers Standard Package
Unit Price without VAT:13,85900 Kč
Unit Price with VAT:16,76939 Kč
Alternate Color
JUMPER-H1501TR/A3048A/H1501TR 8"
In-Stock: 0
Unit Price: 13,85900 Kč
JUMPER-H1501TR/A3048B/H1501TR 8"
In-Stock: 0
Unit Price: 13,85900 Kč
JUMPER-H1501TR/A3048G/H1501TR 8"
In-Stock: 0
Unit Price: 13,85900 Kč
JUMPER-H1501TR/A3048N/H1501TR 8"
In-Stock: 0
Unit Price: 13,85900 Kč
JUMPER-H1501TR/A3048R/H1501TR 8"
In-Stock: 0
Unit Price: 13,85900 Kč
Alternate Length
JUMPER-H1501TR/A3048L/H1501TR 2"
In-Stock: 0
Unit Price: 12,57800 Kč
JUMPER-H1501TR/A3048L/H1501TR 3"
In-Stock: 0
Unit Price: 12,78800 Kč
JUMPER-H1501TR/A3048L/H1501TR 4"
In-Stock: 0
Unit Price: 13,01900 Kč
JUMPER-H1501TR/A3048L/H1501TR 5"
In-Stock: 0
Unit Price: 13,22900 Kč
JUMPER-H1501TR/A3048L/H1501TR 6"
In-Stock: 0
Unit Price: 13,43900 Kč