Blue 28 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BBG-10102-L8

DigiKey Part Number
H2BBG-10102-L8-ND
Manufacturer
Manufacturer Product Number
H2BBG-10102-L8
Description
JUMPER-H1501TR/A3048L/H1501TR 2"
Customer Reference
Detailed Description
Blue 28 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Blue
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
2.00" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,57800 Kč125,78 Kč
3011,40900 Kč342,27 Kč
5010,90640 Kč545,32 Kč
10010,25330 Kč1 025,33 Kč
2509,45328 Kč2 363,32 Kč
5008,88930 Kč4 444,65 Kč
1 0008,35930 Kč8 359,30 Kč
2 5007,70736 Kč19 268,40 Kč
5 0007,24830 Kč36 241,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,57800 Kč
Unit Price with VAT:15,21938 Kč
Alternate Color
JUMPER-H1501TR/A3048A/H1501TR 2"
In-Stock: 0
Unit Price: 12,57800 Kč
JUMPER-H1501TR/A3048B/H1501TR 2"
In-Stock: 0
Unit Price: 12,57800 Kč
JUMPER-H1501TR/A3048G/H1501TR 2"
In-Stock: 0
Unit Price: 12,57800 Kč
JUMPER-H1501TR/A3048N/H1501TR 2"
In-Stock: 0
Unit Price: 12,57800 Kč
JUMPER-H1501TR/A3048R/H1501TR 2"
In-Stock: 0
Unit Price: 12,57800 Kč
Alternate Length
JUMPER-H1501TR/A3048L/H1501TR 3"
In-Stock: 0
Unit Price: 12,78800 Kč
JUMPER-H1501TR/A3048L/H1501TR 4"
In-Stock: 0
Unit Price: 13,01900 Kč
JUMPER-H1501TR/A3048L/H1501TR 5"
In-Stock: 0
Unit Price: 13,22900 Kč
JUMPER-H1501TR/A3048L/H1501TR 6"
In-Stock: 0
Unit Price: 13,43900 Kč
JUMPER-H1501TR/A3048L/H1501TR 8"
In-Stock: 0
Unit Price: 13,85900 Kč
Assembly Component