
H2BBG-10106-L8 | |
|---|---|
DigiKey Part Number | H2BBG-10106-L8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10106-L8 |
Description | JUMPER-H1501TR/A3048L/H1501TR 6" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,43900 Kč | 134,39 Kč |
| 30 | 12,17900 Kč | 365,37 Kč |
| 50 | 11,64120 Kč | 582,06 Kč |
| 100 | 10,94630 Kč | 1 094,63 Kč |
| 250 | 10,09080 Kč | 2 522,70 Kč |
| 500 | 9,48942 Kč | 4 744,71 Kč |
| 1 000 | 8,92352 Kč | 8 923,52 Kč |
| 2 500 | 8,22752 Kč | 20 568,80 Kč |
| 5 000 | 7,73755 Kč | 38 687,75 Kč |
| Unit Price without VAT: | 13,43900 Kč |
|---|---|
| Unit Price with VAT: | 16,26119 Kč |











