
H2BBG-10106-N8 | |
|---|---|
DigiKey Part Number | H2BBG-10106-N8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10106-N8 |
Description | JUMPER-H1501TR/A3048N/H1501TR 6" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,43900 Kč | 134,39 Kč |
| 30 | 12,17900 Kč | 365,37 Kč |
| 50 | 11,64120 Kč | 582,06 Kč |
| 100 | 10,94630 Kč | 1 094,63 Kč |
| 250 | 10,09080 Kč | 2 522,70 Kč |
| 500 | 9,48942 Kč | 4 744,71 Kč |
| 1 000 | 8,92352 Kč | 8 923,52 Kč |
| 2 500 | 8,22752 Kč | 20 568,80 Kč |
| 5 000 | 7,73755 Kč | 38 687,75 Kč |
| Unit Price without VAT: | 13,43900 Kč |
|---|---|
| Unit Price with VAT: | 16,26119 Kč |











