
H2BBG-10104-N8 | |
|---|---|
DigiKey Part Number | H2BBG-10104-N8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10104-N8 |
Description | JUMPER-H1501TR/A3048N/H1501TR 4" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,01900 Kč | 130,19 Kč |
| 30 | 11,80100 Kč | 354,03 Kč |
| 50 | 11,27600 Kč | 563,80 Kč |
| 100 | 10,59980 Kč | 1 059,98 Kč |
| 250 | 9,77248 Kč | 2 443,12 Kč |
| 500 | 9,18998 Kč | 4 594,99 Kč |
| 1 000 | 8,64215 Kč | 8 642,15 Kč |
| 2 500 | 7,96798 Kč | 19 919,95 Kč |
| 5 000 | 7,49343 Kč | 37 467,15 Kč |
| Unit Price without VAT: | 13,01900 Kč |
|---|---|
| Unit Price with VAT: | 15,75299 Kč |











