
H2BBG-10108-G8 | |
|---|---|
DigiKey Part Number | H2BBG-10108-G8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10108-G8 |
Description | JUMPER-H1501TR/A3048G/H1501TR 8" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,85900 Kč | 138,59 Kč |
| 30 | 12,56367 Kč | 376,91 Kč |
| 50 | 12,00660 Kč | 600,33 Kč |
| 100 | 11,29060 Kč | 1 129,06 Kč |
| 250 | 10,40828 Kč | 2 602,07 Kč |
| 500 | 9,78758 Kč | 4 893,79 Kč |
| 1 000 | 9,20426 Kč | 9 204,26 Kč |
| 2 500 | 8,48630 Kč | 21 215,75 Kč |
| 5 000 | 7,98096 Kč | 39 904,80 Kč |
| Unit Price without VAT: | 13,85900 Kč |
|---|---|
| Unit Price with VAT: | 16,76939 Kč |











