
H2BBG-10103-G8 | |
|---|---|
DigiKey Part Number | H2BBG-10103-G8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10103-G8 |
Description | JUMPER-H1501TR/A3048G/H1501TR 3" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,78800 Kč | 127,88 Kč |
| 30 | 11,60500 Kč | 348,15 Kč |
| 50 | 11,09120 Kč | 554,56 Kč |
| 100 | 10,42760 Kč | 1 042,76 Kč |
| 250 | 9,61288 Kč | 2 403,22 Kč |
| 500 | 9,03964 Kč | 4 519,82 Kč |
| 1 000 | 8,50083 Kč | 8 500,83 Kč |
| 2 500 | 7,83780 Kč | 19 594,50 Kč |
| 5 000 | 7,37097 Kč | 36 854,85 Kč |
| Unit Price without VAT: | 12,78800 Kč |
|---|---|
| Unit Price with VAT: | 15,47348 Kč |











