
H2AXG-10108-W6 | |
|---|---|
DigiKey Part Number | H2AXG-10108-W6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10108-W6 |
Description | JUMPER-H1503TR/A3049W/X 8" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,04000 Kč | 140,40 Kč |
| 30 | 12,73533 Kč | 382,06 Kč |
| 50 | 12,17120 Kč | 608,56 Kč |
| 100 | 11,44490 Kč | 1 144,49 Kč |
| 250 | 10,55112 Kč | 2 637,78 Kč |
| 500 | 9,92170 Kč | 4 960,85 Kč |
| 1 000 | 9,33041 Kč | 9 330,41 Kč |
| 2 500 | 8,60280 Kč | 21 507,00 Kč |
| 5 000 | 8,09044 Kč | 40 452,20 Kč |
| Unit Price without VAT: | 14,04000 Kč |
|---|---|
| Unit Price with VAT: | 16,98840 Kč |











