
H2AXG-10106-W6 | |
|---|---|
DigiKey Part Number | H2AXG-10106-W6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10106-W6 |
Description | JUMPER-H1503TR/A3049W/X 6" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,64000 Kč | 136,40 Kč |
| 30 | 12,36333 Kč | 370,90 Kč |
| 50 | 11,81740 Kč | 590,87 Kč |
| 100 | 11,11230 Kč | 1 111,23 Kč |
| 250 | 10,24376 Kč | 2 560,94 Kč |
| 500 | 9,63290 Kč | 4 816,45 Kč |
| 1 000 | 9,05866 Kč | 9 058,66 Kč |
| 2 500 | 8,35214 Kč | 20 880,35 Kč |
| 5 000 | 7,85472 Kč | 39 273,60 Kč |
| Unit Price without VAT: | 13,64000 Kč |
|---|---|
| Unit Price with VAT: | 16,50440 Kč |











