
H2AXG-10103-W6 | |
|---|---|
DigiKey Part Number | H2AXG-10103-W6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10103-W6 |
Description | JUMPER-H1503TR/A3049W/X 3" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,03000 Kč | 130,30 Kč |
| 30 | 11,80900 Kč | 354,27 Kč |
| 50 | 11,28280 Kč | 564,14 Kč |
| 100 | 10,60920 Kč | 1 060,92 Kč |
| 250 | 9,78152 Kč | 2 445,38 Kč |
| 500 | 9,19800 Kč | 4 599,00 Kč |
| 1 000 | 8,64966 Kč | 8 649,66 Kč |
| 2 500 | 7,97492 Kč | 19 937,30 Kč |
| 5 000 | 7,49995 Kč | 37 499,75 Kč |
| Unit Price without VAT: | 13,03000 Kč |
|---|---|
| Unit Price with VAT: | 15,76630 Kč |











