
H2ABG-10112-L6 | |
|---|---|
DigiKey Part Number | H2ABG-10112-L6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10112-L6 |
Description | JUMPER-H1503TR/A3049L/H1501TR12" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Pin Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,58000 Kč | 165,80 Kč |
| 30 | 15,04367 Kč | 451,31 Kč |
| 50 | 14,37360 Kč | 718,68 Kč |
| 100 | 13,51640 Kč | 1 351,64 Kč |
| 250 | 12,46156 Kč | 3 115,39 Kč |
| 500 | 11,71828 Kč | 5 859,14 Kč |
| 1 000 | 11,01984 Kč | 11 019,84 Kč |
| 2 500 | 10,16055 Kč | 25 401,38 Kč |
| 5 000 | 9,59303 Kč | 47 965,15 Kč |
| Unit Price without VAT: | 16,58000 Kč |
|---|---|
| Unit Price with VAT: | 20,06180 Kč |











