
H2ABG-10112-B6 | |
|---|---|
DigiKey Part Number | H2ABG-10112-B6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10112-B6 |
Description | JUMPER-H1503TR/A3049B/H1501TR12" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Pin Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,69300 Kč | 166,93 Kč |
| 30 | 15,14667 Kč | 454,40 Kč |
| 50 | 14,47180 Kč | 723,59 Kč |
| 100 | 13,60880 Kč | 1 360,88 Kč |
| 250 | 12,54672 Kč | 3 136,68 Kč |
| 500 | 11,79836 Kč | 5 899,18 Kč |
| 1 000 | 11,09513 Kč | 11 095,13 Kč |
| 2 500 | 10,22997 Kč | 25 574,92 Kč |
| 5 000 | 9,65858 Kč | 48 292,90 Kč |
| Unit Price without VAT: | 16,69300 Kč |
|---|---|
| Unit Price with VAT: | 20,19853 Kč |











