
H2ABG-10112-A8 | |
|---|---|
DigiKey Part Number | H2ABG-10112-A8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10112-A8 |
Description | JUMPER-H1503TR/A3048A/H1501TR12" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Socket to Pin Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,81900 Kč | 168,19 Kč |
| 30 | 15,26133 Kč | 457,84 Kč |
| 50 | 14,57920 Kč | 728,96 Kč |
| 100 | 13,70990 Kč | 1 370,99 Kč |
| 250 | 12,63928 Kč | 3 159,82 Kč |
| 500 | 11,88568 Kč | 5 942,84 Kč |
| 1 000 | 11,17734 Kč | 11 177,34 Kč |
| 2 500 | 10,30574 Kč | 25 764,35 Kč |
| 5 000 | 9,73457 Kč | 48 672,85 Kč |
| Unit Price without VAT: | 16,81900 Kč |
|---|---|
| Unit Price with VAT: | 20,35099 Kč |











