Red 28 AWG Jumper Lead Socket to Pin Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2ABG-10112-R8

DigiKey Part Number
H2ABG-10112-R8-ND
Manufacturer
Manufacturer Product Number
H2ABG-10112-R8
Description
JUMPER-H1503TR/A3048R/H1501TR12"
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Socket to Pin Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
12.0" (304.8mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,81900 Kč168,19 Kč
3015,26133 Kč457,84 Kč
5014,57920 Kč728,96 Kč
10013,70990 Kč1 370,99 Kč
25012,63928 Kč3 159,82 Kč
50011,88568 Kč5 942,84 Kč
1 00011,17734 Kč11 177,34 Kč
2 50010,30574 Kč25 764,35 Kč
5 0009,73457 Kč48 672,85 Kč
Manufacturers Standard Package
Unit Price without VAT:16,81900 Kč
Unit Price with VAT:20,35099 Kč
Alternate Color
JUMPER-H1503TR/A3048A/H1501TR12"
In-Stock: 0
Unit Price: 16,81900 Kč
JUMPER-H1503TR/A3048B/H1501TR12"
In-Stock: 0
Unit Price: 16,81900 Kč
JUMPER-H1503TR/A3048G/H1501TR12"
In-Stock: 0
Unit Price: 16,81900 Kč
JUMPER-H1503TR/A3048L/H1501TR12"
In-Stock: 0
Unit Price: 16,81900 Kč
JUMPER-H1503TR/A3048N/H1501TR12"
In-Stock: 0
Unit Price: 16,81900 Kč
Alternate Length
JUMPER-H1503TR/A3048R/H1501TR 2"
In-Stock: 0
Unit Price: 14,73500 Kč
JUMPER-H1503TR/A3048R/H1501TR 3"
In-Stock: 0
Unit Price: 14,94600 Kč
JUMPER-H1503TR/A3048R/H1501TR 4"
In-Stock: 0
Unit Price: 15,15600 Kč
JUMPER-H1503TR/A3048R/H1501TR 5"
In-Stock: 0
Unit Price: 15,36700 Kč
JUMPER-H1503TR/A3048R/H1501TR 6"
In-Stock: 0
Unit Price: 15,57700 Kč