
H2ABG-10106-R8 | |
|---|---|
DigiKey Part Number | H2ABG-10106-R8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10106-R8 |
Description | JUMPER-H1503TR/A3048R/H1501TR 6" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,57700 Kč | 155,77 Kč |
| 30 | 14,12467 Kč | 423,74 Kč |
| 50 | 13,49720 Kč | 674,86 Kč |
| 100 | 12,69100 Kč | 1 269,10 Kč |
| 250 | 11,69960 Kč | 2 924,90 Kč |
| 500 | 11,00200 Kč | 5 501,00 Kč |
| 1 000 | 10,34629 Kč | 10 346,29 Kč |
| 2 500 | 9,53927 Kč | 23 848,17 Kč |
| 5 000 | 8,97126 Kč | 44 856,30 Kč |
| Unit Price without VAT: | 15,57700 Kč |
|---|---|
| Unit Price with VAT: | 18,84817 Kč |











