
H2ABG-10112-A4 | |
|---|---|
DigiKey Part Number | H2ABG-10112-A4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10112-A4 |
Description | JUMPER-H1503TR/A2015A/H1501TR12" |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Pin Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,50400 Kč | 165,04 Kč |
| 30 | 14,96467 Kč | 448,94 Kč |
| 50 | 14,29960 Kč | 714,98 Kč |
| 100 | 13,44710 Kč | 1 344,71 Kč |
| 250 | 12,39636 Kč | 3 099,09 Kč |
| 500 | 11,65682 Kč | 5 828,41 Kč |
| 1 000 | 10,96201 Kč | 10 962,01 Kč |
| 2 500 | 10,10709 Kč | 25 267,72 Kč |
| 5 000 | 9,53179 Kč | 47 658,95 Kč |
| Unit Price without VAT: | 16,50400 Kč |
|---|---|
| Unit Price with VAT: | 19,96984 Kč |











