Orange 24 AWG Jumper Lead Socket to Pin Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2ABG-10102-A4

DigiKey Part Number
H2ABG-10102-A4-ND
Manufacturer
Manufacturer Product Number
H2ABG-10102-A4
Description
JUMPER-H1503TR/A2015A/H1501TR 2"
Customer Reference
Detailed Description
Orange 24 AWG Jumper Lead Socket to Pin Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
2.00" (50.80mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Orange
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,65700 Kč146,57 Kč
3013,28467 Kč398,54 Kč
5012,69540 Kč634,77 Kč
10011,93950 Kč1 193,95 Kč
25011,00632 Kč2 751,58 Kč
50010,34992 Kč5 174,96 Kč
1 0009,73278 Kč9 732,78 Kč
2 5008,97370 Kč22 434,25 Kč
5 0008,43939 Kč42 196,95 Kč
Manufacturers Standard Package
Unit Price without VAT:14,65700 Kč
Unit Price with VAT:17,73497 Kč
Alternate Color
JUMPER-H1503TR/A2015B/H1501TR 2"
In-Stock: 0
Unit Price: 14,65700 Kč
JUMPER-H1503TR/A2015G/H1501TR 2"
In-Stock: 0
Unit Price: 14,65700 Kč
JUMPER-H1503TR/A2015L/H1501TR 2"
In-Stock: 0
Unit Price: 14,65700 Kč
JUMPER-H1503TR/A2015N/H1501TR 2"
In-Stock: 0
Unit Price: 14,65700 Kč
JUMPER-H1503TR/A2015R/H1501TR 2"
In-Stock: 0
Unit Price: 14,65700 Kč
Alternate Length
JUMPER-H1503TR/A2015A/H1501TR 3"
In-Stock: 0
Unit Price: 14,84600 Kč
JUMPER-H1503TR/A2015A/H1501TR 4"
In-Stock: 0
Unit Price: 15,01400 Kč
JUMPER-H1503TR/A2015A/H1501TR 5"
In-Stock: 0
Unit Price: 15,20300 Kč
JUMPER-H1503TR/A2015A/H1501TR 6"
In-Stock: 0
Unit Price: 15,39200 Kč
JUMPER-H1503TR/A2015A/H1501TR 8"
In-Stock: 0
Unit Price: 15,76900 Kč