
H2ABG-10105-A4 | |
|---|---|
DigiKey Part Number | H2ABG-10105-A4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10105-A4 |
Description | JUMPER-H1503TR/A2015A/H1501TR 5" |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,20300 Kč | 152,03 Kč |
| 30 | 13,78867 Kč | 413,66 Kč |
| 50 | 13,17840 Kč | 658,92 Kč |
| 100 | 12,39300 Kč | 1 239,30 Kč |
| 250 | 11,42460 Kč | 2 856,15 Kč |
| 500 | 10,74342 Kč | 5 371,71 Kč |
| 1 000 | 10,10319 Kč | 10 103,19 Kč |
| 2 500 | 9,31522 Kč | 23 288,05 Kč |
| 5 000 | 8,76045 Kč | 43 802,25 Kč |
| Unit Price without VAT: | 15,20300 Kč |
|---|---|
| Unit Price with VAT: | 18,39563 Kč |











