
H2ABG-10102-R4 | |
|---|---|
DigiKey Part Number | H2ABG-10102-R4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10102-R4 |
Description | JUMPER-H1503TR/A2015R/H1501TR 2" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Pin Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,65700 Kč | 146,57 Kč |
| 30 | 13,28467 Kč | 398,54 Kč |
| 50 | 12,69540 Kč | 634,77 Kč |
| 100 | 11,93950 Kč | 1 193,95 Kč |
| 250 | 11,00632 Kč | 2 751,58 Kč |
| 500 | 10,34992 Kč | 5 174,96 Kč |
| 1 000 | 9,73278 Kč | 9 732,78 Kč |
| 2 500 | 8,97370 Kč | 22 434,25 Kč |
| 5 000 | 8,43939 Kč | 42 196,95 Kč |
| Unit Price without VAT: | 14,65700 Kč |
|---|---|
| Unit Price with VAT: | 17,73497 Kč |











