
H2ABG-10104-R4 | |
|---|---|
DigiKey Part Number | H2ABG-10104-R4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10104-R4 |
Description | JUMPER-H1503TR/A2015R/H1501TR 4" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,01400 Kč | 150,14 Kč |
| 30 | 13,62067 Kč | 408,62 Kč |
| 50 | 13,01880 Kč | 650,94 Kč |
| 100 | 12,24180 Kč | 1 224,18 Kč |
| 250 | 11,28516 Kč | 2 821,29 Kč |
| 500 | 10,61238 Kč | 5 306,19 Kč |
| 1 000 | 9,97993 Kč | 9 979,93 Kč |
| 2 500 | 9,20149 Kč | 23 003,72 Kč |
| 5 000 | 8,65353 Kč | 43 267,65 Kč |
| Unit Price without VAT: | 15,01400 Kč |
|---|---|
| Unit Price with VAT: | 18,16694 Kč |











