Blue 24 AWG Jumper Lead Socket to Pin Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2ABG-10112-L4

DigiKey Part Number
H2ABG-10112-L4-ND
Manufacturer
Manufacturer Product Number
H2ABG-10112-L4
Description
JUMPER-H1503TR/A2015L/H1501TR12"
Customer Reference
Detailed Description
Blue 24 AWG Jumper Lead Socket to Pin Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
12.0" (304.8mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Blue
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,50400 Kč165,04 Kč
3014,96467 Kč448,94 Kč
5014,29960 Kč714,98 Kč
10013,44710 Kč1 344,71 Kč
25012,39636 Kč3 099,09 Kč
50011,65682 Kč5 828,41 Kč
1 00010,96201 Kč10 962,01 Kč
2 50010,10709 Kč25 267,72 Kč
5 0009,53179 Kč47 658,95 Kč
Manufacturers Standard Package
Unit Price without VAT:16,50400 Kč
Unit Price with VAT:19,96984 Kč
Alternate Color
JUMPER-H1503TR/A2015A/H1501TR12"
In-Stock: 0
Unit Price: 16,50400 Kč
JUMPER-H1503TR/A2015B/H1501TR12"
In-Stock: 0
Unit Price: 16,50400 Kč
JUMPER-H1503TR/A2015G/H1501TR12"
In-Stock: 0
Unit Price: 16,50400 Kč
JUMPER-H1503TR/A2015N/H1501TR12"
In-Stock: 0
Unit Price: 16,50400 Kč
JUMPER-H1503TR/A2015R/H1501TR12"
In-Stock: 0
Unit Price: 16,50400 Kč
Alternate Length
JUMPER-H1503TR/A2015L/H1501TR 2"
In-Stock: 0
Unit Price: 14,65700 Kč
JUMPER-H1503TR/A2015L/H1501TR 3"
In-Stock: 0
Unit Price: 14,84600 Kč
JUMPER-H1503TR/A2015L/H1501TR 4"
In-Stock: 0
Unit Price: 15,01400 Kč
JUMPER-H1503TR/A2015L/H1501TR 5"
In-Stock: 0
Unit Price: 15,20300 Kč
JUMPER-H1503TR/A2015L/H1501TR 6"
In-Stock: 0
Unit Price: 15,39200 Kč