
H2ABG-10104-W8 | |
|---|---|
DigiKey Part Number | H2ABG-10104-W8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10104-W8 |
Description | JUMPER-H1503TR/A3048W/H1501TR 4" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,15600 Kč | 151,56 Kč |
| 30 | 13,74567 Kč | 412,37 Kč |
| 50 | 13,13520 Kč | 656,76 Kč |
| 100 | 12,35000 Kč | 1 235,00 Kč |
| 250 | 11,38468 Kč | 2 846,17 Kč |
| 500 | 10,70604 Kč | 5 353,02 Kč |
| 1 000 | 10,06779 Kč | 10 067,79 Kč |
| 2 500 | 9,28271 Kč | 23 206,77 Kč |
| 5 000 | 8,72990 Kč | 43 649,50 Kč |
| Unit Price without VAT: | 15,15600 Kč |
|---|---|
| Unit Price with VAT: | 18,33876 Kč |











