
H2ABG-10102-W8 | |
|---|---|
DigiKey Part Number | H2ABG-10102-W8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10102-W8 |
Description | JUMPER-H1503TR/A3048W/H1501TR 2" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Pin Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,73500 Kč | 147,35 Kč |
| 30 | 13,35967 Kč | 400,79 Kč |
| 50 | 12,76900 Kč | 638,45 Kč |
| 100 | 12,00690 Kč | 1 200,69 Kč |
| 250 | 11,06892 Kč | 2 767,23 Kč |
| 500 | 10,40922 Kč | 5 204,61 Kč |
| 1 000 | 9,78846 Kč | 9 788,46 Kč |
| 2 500 | 9,02506 Kč | 22 562,65 Kč |
| 5 000 | 8,48761 Kč | 42 438,05 Kč |
| Unit Price without VAT: | 14,73500 Kč |
|---|---|
| Unit Price with VAT: | 17,82935 Kč |











