
H2ABG-10104-V6 | |
|---|---|
DigiKey Part Number | H2ABG-10104-V6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10104-V6 |
Description | JUMPER-H1503TR/A3049V/H1501TR 4" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,09800 Kč | 150,98 Kč |
| 30 | 13,68367 Kč | 410,51 Kč |
| 50 | 13,07760 Kč | 653,88 Kč |
| 100 | 12,29640 Kč | 1 229,64 Kč |
| 250 | 11,33640 Kč | 2 834,10 Kč |
| 500 | 10,66026 Kč | 5 330,13 Kč |
| 1 000 | 10,02466 Kč | 10 024,66 Kč |
| 2 500 | 9,24282 Kč | 23 107,05 Kč |
| 5 000 | 8,69242 Kč | 43 462,10 Kč |
| Unit Price without VAT: | 15,09800 Kč |
|---|---|
| Unit Price with VAT: | 18,26858 Kč |











